2-position wire-to-board receptacle housing with a straight, free-hanging mount. Features a 0.157-inch pitch and a 6A current rating, with a voltage rating of 125V AC/DC. Constructed from natural polybutylene material, it offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. Contact plating is brass with tin, and the component is RoHS compliant.
TE Connectivity 2058299-1 technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Connector System | Wire-to-Board |
| Contact Plating | Brass, Tin |
| Current Rating | 6A |
| Depth | 19.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.249inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.35mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 0.157inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.