4-position wire-to-board receptacle housing with a straight orientation and 0.157-inch pitch. Features a natural, white polybutylene housing, brass/tin contact plating, and a 6A current rating. Operates within a -40°C to 105°C temperature range, with a voltage rating of 125V AC/DC. UL94 V-0 flammability rating and lead-free construction ensure compliance.
TE Connectivity 2058299-2 technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Connector System | Wire-to-Board |
| Contact Plating | Brass, Tin |
| Current Rating | 6A |
| Depth | 19.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.249inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.35mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 20.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.