2-position, 1-row wire-to-board receptacle assembly featuring a 0.157-inch pitch and discrete wire leads with free ends. This unshielded assembly utilizes copper alloy contacts with tin plating, rated for 6A and 125V DC. The natural colored housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 221°C. The 101.6mm length assembly is RoHS compliant and includes mating retention.
TE Connectivity 2058300-1 technical specifications.
| Approvals | UL |
| Color | Black, Red, Natural, White |
| Connector Type A | Receptacle, Crimp |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
