
Signal and power socket contact for wire-to-board applications. Features a 5A current rating and 125V voltage rating. Designed for crimp termination of discrete wires from 18 to 22AWG. Constructed from copper alloy with tin plating, offering a straight orientation and cable mount. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 2058302-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Matte |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.468inch |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 4.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.