TE Connectivity 205838-2 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.