
Circular receptacle assembly with 28 male pin contacts, featuring crimp termination and a straight orientation. This thermoplastic connector assembly, with a shell size of 17 and black housing, offers panel mounting and includes mating alignment and retention features. Rated for 250V operating and DC voltage, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 205840-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 36.45mm |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205840-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
