Circular connector assembly featuring a female housing in black, designed for panel mounting. This straight, 28-position connector utilizes crimp termination for its male contacts, offering a 7.5A current rating per contact. It includes contact protection and mating alignment/retention features, with a shell size of 17 and a 0.068-inch insulation diameter. The component is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 205840-4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Length | 20.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205840-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
