
Circular connector plug assembly, size 23-63, featuring a straight, male gender with 63 female socket contacts. This wire-to-wire connector system utilizes crimp termination and a thermoplastic body and shell material in black. It offers mating alignment and retention, with a maximum operating temperature of 105°C and a diameter of 45.29mm. The component is RoHS compliant and rated UL94 V-0 for flammability.
TE Connectivity 205842-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Diameter | 45.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
