
Circular connector receptacle assembly, size 23, featuring 63 male crimp contacts and a straight orientation. This thermoplastic component offers panel mounting, mating alignment, and mating retention, with a maximum operating temperature of 105°C and a minimum of -55°C. It operates at 600V, has a black housing, and is UL94 V-0 flammability rated. RoHS compliant and lead-free.
TE Connectivity 205843-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 44.45mm |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.47mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
