
Wire-to-wire circular receptacle assembly featuring 63 male crimp contacts within a size 23 thermoplastic shell. This straight, unshielded connector offers a 7.5A current rating and operates within a -55°C to 105°C temperature range. The black thermoplastic body is UL94 V-0 rated for flammability and includes mating alignment and retention features. Designed for free hanging, cable mounting, this assembly is RoHS compliant.
TE Connectivity 205843-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 38.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Length | 23.47mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
