
9-contact male D-subminiature connector with right-angle orientation and solder termination. Features brass contacts with gold, tin, and lead plating, housed in a black steel shell. Designed for through-hole mounting with a 2.74mm pitch and two rows. Compliant with ELV standards, this connector has a UL94 V-0 flammability rating.
TE Connectivity 205865-1 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Depth | 26.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Zinc, Steel |
| RoHS Compliant | No |
| Series | HDP-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205865-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
