9-contact female D-subminiature connector, receptacle style, featuring a right-angle orientation and through-hole mounting. This connector has a voltage rating of 125V and a current rating of 6A, with a contact pitch of 2.74mm. The housing is black, made of steel with a zinc and steel plating, and the contacts are signal type, constructed from bronze with gold, tin, and lead plating. Operating temperature range is -55°C to 105°C, with a flammability rating of UL94 V-0.
TE Connectivity 205866-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 26.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Pitch | 2.74mm |
| Plating | Zinc, Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205866-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.