High-density D-Subminiature connector featuring 15 signal contacts in a 2-row configuration. This right-angle, through-hole mounted female connector has a black metal housing and a 2.74mm pitch. It offers a 6A current rating and 125V voltage rating, with gold-plated bronze contacts. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 205868-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 26.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 448 |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.