
TE Connectivity 205869-1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 205869-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.