50-position, 3-row D-Subminiature plug connector with right-angle, through-hole mounting. Features brass signal contacts with gold and tin/lead plating, a square contact shape, and a 0.125-inch contact post length. Rated for 6A current and 125V voltage, with a maximum operating temperature of 105°C. Shielded steel shell construction in black housing, compliant with UL and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 205869-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.92mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.109inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 29.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205869-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
