2-position hermaphroditic blade and socket receptacle assembly for board-to-board applications. Features a 4mm pitch, right-angle orientation, and surface mount termination. Rated for 6A current and 125V AC/DC, with a maximum operating temperature of 105°C. Constructed from natural colored thermoplastic with tin-plated copper alloy contacts. Compliant with RoHS and ELV standards, and UL94 V-0 flammability.
TE Connectivity 2058703-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Hermaphroditic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade/Socket |
| Current Rating | 6A |
| Depth | 19.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| High Temperature Compatible | Yes |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 4mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.