TE Connectivity 2058931-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 25.53 |
| Product Depth (mm) | 4.45 |
| Gender | SKT |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2058931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.