3-position, 1-row cable assembly featuring a Mini CT receptacle on one end and free wire leads on the other. This unshielded assembly utilizes copper alloy contacts with tin plating, rated for 3A current and 70V voltage. The 24AWG wire leads are white, black, and red, with a total length of 158.75mm. Termination is SMD/SMT, and the component boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 2058943-2 technical specifications.
| Color | White, Multiple, Black, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 70V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058943-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.