
4-position, 1-row cable assembly featuring discrete 24AWG wire with a 0.059-inch pitch. Receptacle connector with female copper alloy contacts plated in tin, rated for 3A current and 70V voltage. Assembly includes wire leads with free ends, a white housing, and operates within a -40°C to 221°C temperature range. UL approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 2058943-3 technical specifications.
| Approvals | UL |
| Color | White, Multiple, Blue, Black, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 70V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058943-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
