
The TE Connectivity 205933-3 is an aluminum female connector with a diameter of 6.35mm and a length of 11.05mm. It features a threaded design and is packaged in a bag with two connectors per unit. The connector is made from aluminum and is non-compliant with ELV regulations. It contains lead, making it non-lead-free.
TE Connectivity 205933-3 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 6.35mm |
| ELV | Non-Compliant |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Material | Aluminium |
| Package Quantity | 2 |
| Packaging | Bag |
| Series | AMPLIMITE |
| Threaded/Unthreaded | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205933-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
