TE Connectivity 205A123-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 16.5mm |
| Material | Polyolefin, PO |
| Mount | Through Hole |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205A123-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.