16-position circular receptacle connector with crimp termination and pin contacts. Features a thermoplastic body and housing in black, with a UL94 V-0 flammability rating. Designed for panel mounting, this straight orientation connector offers mating alignment and retention, operating within a temperature range of -55°C to 105°C. Rated IP65, it supports a maximum operating voltage of 600V.
TE Connectivity 206036-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 36.45mm |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
