This circular connector receptacle features a straight, male, panel-mount design with 16 male pin contacts for crimp termination. Constructed with a black nylon/polyamide body and thermoplastic insulation, it offers environmental resistance with an IP65 rating and a maximum operating temperature of 105°C. The component is lead-free, RoHS compliant, and UL94 V-0 flammability rated, with a 600V operating supply voltage. It includes mating alignment and retention features, and is sealable for enhanced protection.
TE Connectivity 206036-4 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 36.45mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
