
Circular connector with 16 positions and 16 signal contacts, featuring a straight orientation and crimp contact type. This wire-to-wire connector system offers contact protection and mating alignment/retention, with a black nylon housing and a 34.27mm diameter. It supports panel or free-hanging mounting and operates within a temperature range of -55°C to 105°C, meeting UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 206037-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 34.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.43mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206037-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
