16-position, 16-contact circular socket connector for wire-to-wire applications. Features crimp contact style, straight orientation, and a panel mount capability. Operating temperature range of -55°C to 105°C with a maximum operating voltage of 600V. Constructed with a black nylon shell, it offers contact protection and mating alignment/retention. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 206037-4 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.