
Circular receptacle connector assembly, CPC Series 2, featuring a thermoplastic black housing and shell. This straight, panel-mount connector offers 28 female crimp contacts with contact protection and mating alignment. Rated for 7.5A current, it operates between -55°C and 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 206038-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Length | 20.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206038-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
