TE Connectivity 206039-3 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC Series 2 |
| Shell Size | 17 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206039-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.