
Circular receptacle connector assembly, size 17, featuring 14 female crimp contacts. Constructed with a black thermoplastic body and nylon shell, this straight orientation connector offers environmental resistance with an IP65 rating. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating. Includes mating alignment and retention, with contact protection and sealability.
TE Connectivity 206043-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 27.17mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206043-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
