
14-position, female receptacle connector for wire-to-wire applications. Features a thermoplastic body and housing in black, with a straight orientation. Offers IP65 sealing, compliant with RoHS and ELV standards, and a 600V operating supply voltage. Designed for crimp termination and free-hanging, cable mounting.
TE Connectivity 206043-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 33.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
