
TE Connectivity 206052-3 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 11.1mm |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206052-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.