
Circular connector receptacle assembly, size 11, featuring a straight, panel-mount orientation with four male crimp contacts. Constructed with a black thermoplastic body and housing, it offers environmental resistance with an IP65 rating and operates within a temperature range of -55°C to 105°C. This receptacle assembly supports a 600V operating supply voltage and includes contact protection, mating alignment, mating retention, and sealability.
TE Connectivity 206061-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206061-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
