TE Connectivity 206062-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mount | Clamp |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CPC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 206062-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.