TE Connectivity 206062-3 technical specifications.
| Color | Black |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206062-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.