TE Connectivity 206063-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 16.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.