
44-position male D-Subminiature plug assembly featuring a straight, 3-row configuration. This free-hanging, panel-mount connector utilizes crimp termination for signal contacts with gold plating. Operating within a temperature range of -50°C to 125°C, it boasts a brass shell and black housing. Designed for high-density applications, it is lead-free and RoHS compliant.
TE Connectivity 206063-2 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206063-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
