44-position male D-Subminiature plug connector with a straight, 3-row configuration. Features gold-plated signal contacts with a 2.7mm pitch, designed for crimp termination. The metal body and shell, constructed from brass, offer a free-hanging, cable mount solution. Operating temperature range is -50°C to 125°C, with RoHS and ELV compliance.
TE Connectivity 206063-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.54mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206063-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.