44-position, 3-row female D-subminiature receptacle connector with straight orientation and free-hanging mount. Features brass body and shell material with gold-plated brass signal contacts utilizing a crimp termination style. Operating temperature range from -55°C to 125°C, with a 2.7mm pitch. RoHS compliant and lead-free.
TE Connectivity 206064-4 technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.69mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 3 |
| Termination | Crimp |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206064-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.