104-position female D-Subminiature receptacle connector with a straight, free-hanging or panel mount orientation. Features brass contacts with copper and gold plating, designed for crimp termination of signal type. This connector operates within a temperature range of -55°C to 125°C and is RoHS and ELV compliant. The black housing is constructed from brass, with a shell size of 6 and a pitch of 2.7mm.
TE Connectivity 206065-2 technical specifications.
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.69mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.