104-position male D-Subminiature plug connector with straight, free-hanging, cable mount orientation. Features 5 rows and a 2.7mm pitch, utilizing crimp termination for signal contacts. Constructed with a brass shell and metal body, it offers a gold plating for enhanced conductivity. Operating temperature range spans from -55°C to 125°C, with RoHS and ELV compliance.
TE Connectivity 206066-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.35mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206066-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
