TE Connectivity 2060701 technical specifications.
| Contact Gender | Female |
| Diameter | 1.125inch |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Material | Thermoplastic |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CPC |
| Shell Size | 17 |
| Wire/Cable Diameter | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2060701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.