TE Connectivity 206071-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| ELV | Compliant |
| Length | 13.15mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206071-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.