TE Connectivity 206136-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Size | 23 |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206136-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.