TE Connectivity 206136-4 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CPC Series 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.