Seven-position, straight receptacle circular connector with male copper contacts. Features UL94 V-0 flammability rating, 600V operating voltage, and panel mount design. Includes mating alignment and retention, with a black housing and 44.45mm depth. RoHS and ELV compliant.
TE Connectivity 206137-5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Length | 40.64mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206137-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.