
Circular connector plug assembly, size 23, featuring 37 female crimp contacts. This wire-to-wire connector system offers a threaded coupling type and straight orientation. Constructed with a black thermoplastic, nylon, glass, and polyamide body, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. The assembly includes mating alignment and retention, with a solid backshell and is rated IP65.
TE Connectivity 206150-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Body/Shell Style | PLUG |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Manufacturer Series | 206150 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
