
37-position, male pin receptacle for wire-to-wire connections. Features a circular contact shape with CRIMP termination and a 13A current rating. Constructed with a black thermoplastic and glass body, it offers a 250V AC voltage rating and operates within a -55°C to 105°C temperature range. This panel-mount connector is IP65 rated and RoHS compliant.
TE Connectivity 206151-2 technical specifications.
| Body Material | Thermoplastic, Glass |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 44.01mm |
| Diameter | 44.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 38.22mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
