
Free-hanging, wire-to-wire receptacle connector featuring a straight orientation and a shell size of 17. This connector system utilizes 3 male crimp contacts made of copper, with a power position count of 3 and a total of 3 positions. Constructed with a black thermoplastic, nylon, glass, and polyamide body, it offers UL94 V-0 flammability rating and is RoHS compliant. Key dimensions include a diameter and depth of 33.27mm, and a height of 29.49mm.
TE Connectivity 206207-1 technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 33.27mm |
| Diameter | 33.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 29.49mm |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
