Circular connector, 7 position socket, straight orientation, panel mount receptacle with a black thermoplastic housing. Features copper contacts with rectangular shape, crimp termination, and a 25A current rating. Operates within a temperature range of -55°C to 105°C and rated for 600V supply voltage. Housing constructed from nylon and glass-filled polyamide, with a UL94 V-0 flammability rating.
TE Connectivity 206227-1 technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.