
TE Connectivity 206304-1 technical specifications.
| Color | Black |
| Height | 1.8inch |
| Length | 45.72mm |
| Material | NEOPRENE |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.438inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
