
37-position male circular connector for cable mounting. Features a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. Designed for crimp termination with 37 terminals and a single port.
TE Connectivity 206305-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.